Harting 09 20 032 0420 Han® 32 A Base Panel Housing Bulkhead Mount Aluminium

Extended range
Order Code:

51-9725

Brand: Harting MPN: 09 20 032 0420 EAN-13: 2050000990694
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Powder-coated aluminium diecast high construction top entry hood with 4 pegs from the Harting Han® 32 A series of industrial connectors.
  • Housing material: Diecast aluminium
  • Locking material: Zinc-plated steel
  • 2 levers on the housing
  • Colour: RAL 7037 (grey)
  • Protection type: IP65
  • Size: 32 A
  • Thread type: Pg 21
  • Temperature range: -40 to +125°C
  • Type: Han® 32 A
  • Manufacturer part no. 09 20 032 0420

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot