Christmas Opening Hours and Delivery Dates here

Harting 09 30 010 0901 Motor terminal 1pc reliable connection

Order Code:

03-9202

Brand: Harting MPN: 09 30 010 0901 EAN-13: 2050006175996
Qty Unit Price (Ex VAT)
1+ £51.49
10+ £49.44
25+ £47.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting Motor Terminal 09 30 010 0901 is an industry-grade, heavy-duty connector designed for multicore applications in electrical engineering. It excels in handling high voltage, making it suitable for demanding industrial environments. Typically utilised in motor connections, it ensures robust performance and reliability.
Type Motor terminal
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han-Drive®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot