Harting 09 30 016 0302 Han® 16 B Base Panel Housing Bulkhead Thermo Screw Lock

Standard range
Order Code:

51-9889

Brand: Harting MPN: 09 30 016 0302 EAN-13: 2050000533020
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A surface mounting housing for use with Harting Han® 16 B Series industrial connectors.
  • Manufacturer type description: Han 16B-agg-K
  • Colour: Metal
  • Connection: -
  • Content: 1 Units
  • Manufacturer part no.: 09 30 016 0302
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Compact shape with plastic cap, 2-transverse-locking
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 16B-agg-K
  • Please see the Technical Specification table for full details

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot