Christmas Opening Hours and Delivery Dates here

Harting 09 32 018 3001 Pin insert 1pc robust precise connectivity

Order Code:

03-9242

Brand: Harting MPN: 09 32 018 3001 EAN-13: 2050006166239
Qty Unit Price (Ex VAT)
1+ £20.43
10+ £20.27
25+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Pin Insert 09 32 018 3001 is an industrial-grade electrical connector featuring multi-core capabilities and designed for high voltage applications. Known for its durability, it is suitable for use in heavy-duty environments requiring reliable and robust connections. Typical applications include use in electrical engineering and various industrial settings where dependable connectivity is essential.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot