Christmas Opening Hours and Delivery Dates here

Harting 09 38 042 3001 Pin insert single piece multipole connection

Order Code:

03-9337

Brand: Harting MPN: 09 38 042 3001 EAN-13: 2050006166697
Qty Unit Price (Ex VAT)
1+ £49.08
10+ £46.63
25+ £44.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Harting's pin insert 09 38 042 3001 is a high-voltage, industry-grade connector designed for use in electrical engineering applications. This heavy-duty, multicore connector is built to withstand demanding industrial environments. It is typically used for securely connecting electrical components in complex systems requiring reliable and durable performance.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot