Harting 09 66 155 6511 D-Sub 9 Way Socket PCB Mount 2.54 Pitch PL2

Standard range
Order Code:

51-9577

Brand: Harting MPN: 09 66 155 6511 EAN-13: 2050000252655
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in Stock, despatched in 4 days

This female SMC (Surface Mount Compatible) D-Sub connector from Harting has 9 pins and is designed for use with high temperatures.
  • With grounding board locks
  • Solder termination
  • Straight type
  • Contact material: Copper alloy
  • Housing made from moulded thermoplastic material, glass-fibre reinforced, UL 94 VO
  • Nominal current: 6A
  • Number of pins: 9
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range -55 ºC to +125 ºC
  • Thread M3
  • Manufacturer's type 09 66 155 6511

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot