Christmas Opening Hours and Delivery Dates here

Harting 09 75 120 6519 Edge Connector 1pc Reliable connectivity solution

Order Code:

03-9453

Brand: Harting MPN: 09 75 120 6519 EAN-13: 2050006156766

Discontinued


The Harting 09 75 120 6519 is an edge connector featuring pins, designed for reliable electrical connections. Manufactured by Harting, this component is known for its durability and precision. It is typically used in electronic and industrial applications where secure and consistent signal transmission is required.
Type Edge connector (pins)
Number of Positions 20
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating cycles 400
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 2.5mm

Trustpilot