Harting 19 30 024 1521 Han® 24 B Hood Side Entry M25 2 Lever

Image Representative of Range

Harting 19 30 024 1521 Han® 24 B Hood Side Entry M25 2 Lever

Standard range
Order Code:

52-0217

Brand: Harting MPN: 19 30 024 1521 EAN-13: 2050000534041
Qty Unit Price (Ex VAT)
1+ £15.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

A top entry hood for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer part no.: 19 30 024 1521
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: lateral cable output, stylish shape, 2-Transverse-locking
  • Temperature range: -40 - +125 °C
  • Thread type: M25
  • Type (manufacturer type): Han 24B-gs-M25
Cable Entry M25
Housing Material Metal
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot