Harting Hoods and Housings for Han® 24 B Industrial Connectors

Harting Brand: Harting
<p>A wide range of hoods and housings for the Harting Han&reg; 24 B range of modular industrial connectors. Harting Han&reg; connectors are suitable for the toughest requirements in automotive, machine and plant engineering.</p>
  • Size 24 B
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Hoods and housings manufactured from die-cast aluminium
  • Protection class acc. to UL 50: NEMA Typ 4/4X/12
  • Please see the Technical Specification table for full details
Description Image Product Buy Qty Pricing (Ex VAT) Cable Entry Housing Shape Housing Type Housing Material
Harting 09 30 024 0230 Han® 24 B Base SM Housing Side Entry Pg 21 2 Lever
Harting 09 30 024 0230 Han® 24 B Base SM Housing Side Entry Pg 21 2 Lever
Standard range
Order code: 51-9523
MPN: 09 30 024 0230

11 in Stock, despatched in 4 days
1+ £35.62
PG21 Side entry Base Metal
Harting 09 30 024 0301 Han® 24 B Base Panel Housing Bulkhead 2 Lever
Harting 09 30 024 0301 Han® 24 B Base Panel Housing Bulkhead 2 Lever
Standard range
Order code: 51-9520
MPN: 09 30 024 0301

69 in Stock, despatched in 4 days
1+ £17.44
N/A Rectangular Base Metal
Harting 09 30 024 0420 Han® 24 B Hood Top Entry Pg 21 2 Lever
Harting 09 30 024 0420 Han® 24 B Hood Top Entry Pg 21 2 Lever
Standard range
Order code: 51-9962
MPN: 09 30 024 0420

2 in Stock, despatched in 4 days
1+ £25.35
PG21 Top entry Hood Metal
Harting 19 30 024 1521 Han® 24 B Hood Side Entry M25 2 Lever
Harting 19 30 024 1521 Han® 24 B Hood Side Entry M25 2 Lever
Standard range
Order code: 52-0217
MPN: 19 30 024 1521

1 in Stock, despatched in 4 days
1+ £15.63
M25 Side entry Hood Metal
Harting 19 34 010 0271 Han® 10 Hv E Size 24 B Base Housing Top Entry M25 2 Lever
Harting 19 34 010 0271 Han® 10 Hv E Size 24 B Base Housing Top Entry M25 2 Lever
Standard range
Order code: 52-0233
MPN: 19 34 010 0271

4 in Stock, despatched in 4 days
1+ £39.79
M25 Top entry Base Metal
Order codeHarting part numberDescriptionType of hood/housingLocking typeCable entrySize, hood/housingNo. of cable entries
51-952309 30 024 0230 Han B Base Surface HC 2 Levers 1 x Pg21Housings, surface mounting2 levers on the housingside entryPg 211
51-952009 30 024 0301 Han B Base Panel 2 LeversHousings, bulkhead mounting2 levers on the housingno direction--
51-996209 30 024 0420 Han B Hood Top Entry HC 4 Pegs PG 21Hoods2 levers on the housingtop entryPg 211
52-021719 30 024 1521 Han B Hood Side Entry LC 4 Pegs M25Hoods2 levers on the housingside entryM251


Trustpilot