Harting 09 30 024 0230 Han® 24 B Base SM Housing Side Entry Pg 21 2 Lever

Image Representative of Range

Harting 09 30 024 0230 Han® 24 B Base SM Housing Side Entry Pg 21 2 Lever

Standard range
Order Code:

51-9523

Brand: Harting MPN: 09 30 024 0230 EAN-13: 2050000250224
Qty Unit Price (Ex VAT)
1+ £35.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

A surface mounting housing for use with Harting Han 24 B® Series industrial connectors.


  • Manufacturer type description: Han 24B-asg1-QB-21
  • Colour: Metal
  • For insets/pin/socket: 24 pôles
  • Manufacturer part no.: 09 30 024 0230
  • Material: Metal
  • Number of brackets: 2
  • Protection type: IP65
  • Size: 24 B
  • Specification: Side cable output, high design, 2-transverse stirrups lock
  • Temperature range: -40 - +125 °C
  • Thread type: PG21
  • Type (manufacturer type): Han 24B-asg1-QB-21
  • Please see the Technical Specification table for full details
Cable Entry PG21
Housing Material Metal
Housing Shape Side entry
Housing Type Base

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot