Harting 09 30 024 0420 Han® 24 B Hood Top Entry Pg 21 2 Lever

Image Representative of Range

Harting 09 30 024 0420 Han® 24 B Hood Top Entry Pg 21 2 Lever

Standard range
Order Code:

51-9962

Brand: Harting MPN: 09 30 024 0420 EAN-13: 2050000533112
Qty Unit Price (Ex VAT)
1+ £25.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

A top entry hood for use with Harting Han® 24 B Series industrial connectors.


  • Manufacturer type description: Han 24B-gg-21
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 30 024 0420
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: straight cable outlet, high profile design, 2-transverse bow- lock
  • Temperature range: -40 - +125 °C
  • Thread type: PG21
  • Type (manufacturer type): Han 24B-gg-21
  • Please see the Technical Specification table for full details
Cable Entry PG21
Housing Material Metal
Housing Shape Top entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot