Harting 09 30 024 0301 Han® 24 B Base Panel Housing Bulkhead 2 Lever

Standard range
Order Code:

51-9520

Brand: Harting MPN: 09 30 024 0301 EAN-13: 2050000250163
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in Stock, despatched in 4 days

A surface mounting housing for use with Harting Han 24 B® Series industrial connectors.


  • Manufacturer type description: Han 24B-agg-QB
  • Colour: Metal
  • For insets/pin/socket: 24 pôles
  • Manufacturer part no.: 09 30 024 0301
  • Material: Metal
  • Number of brackets: 2
  • Protection type: IP65
  • Size: 24 B
  • Specification: Low Profile, 2-transverse stirrups lock
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 24B-agg-QB
  • Please see the Technical Specification table for full details
Cable Entry N/A
Housing Material Metal
Housing Shape Rectangular
Housing Type Base

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot