Harting Flanged D-Sub Insert 90 Degree Angled

Harting Brand: Harting
<p>Standard D-Sub connector with 90&deg; angled plugs in protective metal collar, available with a range of contacts from 9-pin to 37-pin.</p>
  • Performance level 2
  • Overall height 7.3mm
  • Grid pitch: 2.54 mm
  • Glass-fibre filled thermoplastic housing
  • Nominal current:
  • Standards: DIN 41652, CECC 75301-802, IEC 807
  • Temperature range: -55ºC to +125°C
Description Image Product Buy Qty Pricing (Ex VAT) Type Connection Number of pins Pitch Number of Rows Orientation
Harting 09 66 162 6811 D-Sub 90 Degree Angled 9 Way Socket 2.54 Pitch
Harting 09 66 162 6811 D-Sub 90 Degree Angled 9 Way Socket 2.54 Pitch
Standard range
Order code: 51-9663
MPN: 09 65 162 6811

81 in Stock, despatched in 4 days
1+ £3.61
Female N/A 9 2.54mm 2 Right angle
Harting 09 66 262 6811 D-Sub 90 Degree Angled 15-pin Connector
Harting 09 66 262 6811 D-Sub 90 Degree Angled 15-pin Connector
Standard range
Order code: 51-9667
MPN: 09 65 262 6811

8 in Stock, despatched in 4 days
1+ £4.70
Male PCB 15 2.54 2 Right angle
Harting 09 66 362 6811 D-Sub 90 Degree Angled 25 Way
Harting 09 66 362 6811 D-Sub 90 Degree Angled 25 Way
Standard range
Order code: 51-9671
MPN: 09 65 362 6811

35 in Stock, despatched in 4 days
1+ £6.15
Male PCB 25 2.54 2 Right angle
Order codeMftrs Part No.No. of contacts
51-966309 66 162 68119
51-966709 66 262 681115
51-967109 66 362 681125
51-967409 66 462 681137


Trustpilot