Harting 09 66 262 6811 D-Sub 90 Degree Angled 15-pin Connector

Image Representative of Range

Harting 09 66 262 6811 D-Sub 90 Degree Angled 15-pin Connector

Standard range
Order Code:

51-9667

Brand: Harting MPN: 09 65 262 6811 EAN-13: 2050000253997
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

Standard D-Sub connector with 90° angled 15-pin plug in protective metal collar.


  • Grid pitch: 2.54 mm
  • Glass-fibre filled thermoplastic housing
  • Nominal current: 6A
  • Number of pins: 15
  • Plug construction: Plug, angled
  • Standards: DIN 41652, CECC 75301-802, IEC 807
  • M3 thread (screw bolt mounting)
  • Temperature range: -55ºC to +125°C
  • Manufacturer type: 09 66 262 6811
Type Male
Connection PCB
Number of pins 15
Number of Rows 2
Orientation Right angle
Pitch 2.54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot