Harting Hoods and Housings for Han® Q & Han® Compact Industrial Connectors

Harting Brand: Harting
<p>A wide range of hoods and housings for the Harting Han&reg; Q and Compact ranges of modular industrial connectors. Harting Han&reg; connectors are suitable for the toughest requirements in automotive, machine and plant engineering.</p>
  • Protection class acc. to UL 50: NEMA Typ 4/4X/12
  • Please see the Technical Specification table for full details
Description Image Product Buy Qty Pricing (Ex VAT) Cable Entry Housing Material Housing Shape Housing Type
Harting 09 12 008 0427 Top Entry Hood for Han® Q Connectors
Harting 09 12 008 0427 Top Entry Hood for Han® Q Connectors
Standard range
Order code: 52-0007
MPN: 09 12 008 0427

23 in Stock, despatched in 4 days
1+ £9.51
N/A Polycarbonate Top entry Hood
Harting 09 12 008 0527 Han® Q 8/0 Hood Polycarbonate Side Entry IP65/IP69
Harting 09 12 008 0527 Han® Q 8/0 Hood Polycarbonate Side Entry IP65/IP69
Standard range
Order code: 52-0235
MPN: 09 12 008 0527

34 in Stock, despatched in 4 days
1+ £8.91
PG16 Polycarbonate Side entry Hood
Harting 09 12 708 0301 Surface Mounting Housing for Han® Q Connectors
Harting 09 12 708 0301 Surface Mounting Housing for Han® Q Connectors
Standard range
Order code: 51-9773
MPN: 09 12 708 0301

10 in Stock, despatched in 4 days
1+ £17.70
N/A Metal Square Surface
Order codePart numberDescriptionType of hood/housingLocking typeDegree of protection acc. to DIN EN 60 529Cable entrySize, hood/housingMaterial, hood/housing
51-990909 12 008 0301 Han Q 8/0 BH Housing, MetalHousings, bulkhead mounting1 lever on the housingIP 65--zinc die-cast
51-994109 12 008 0303 Han 8/0-AGG-metalHousings, bulkhead mounting1 lever on the housingIP 65--zinc die-cast
51-996609 12 008 0327 Han Q 8/0 Housing bulkhead mountHousings, bulkhead mounting1 lever on the housingIP 65 / IP 67--polycarbonate
52-000709 12 008 0427 Han Q 8/0 Hood Top Entry Pg16Hoods1 lever on the housingIP 65 / IP 67-Pg 161polycarbonate
52-008509 12 008 0429 Han Q 8/0-gg-PG21Hoods1 lever on the housingIP 65 / IP 67-Pg 211polycarbonate
52-023509 12 008 0527 Han Q 8/0 Hood Side Entry PG 16Hoods1 lever on the housingIP 65 / IP 67side entryPg 161polycarbonate
51-954909 12 008 0902 Han Q8/0 bulkhead mounted housingHousings, bulkhead mounting1 lever on the housingIP 65 / IP 67side entry-

thermoplastic polycarbonate

51-977309 12 708 0301 Han 8/0-AGG-metal RoHS conf.Housings, bulkhead mounting1 lever on the housingIP 65--zinc die-cast


Trustpilot