Harting 09 12 008 0527 Han® Q 8/0 Hood Polycarbonate Side Entry IP65/IP69

Image Representative of Range

Harting 09 12 008 0527 Han® Q 8/0 Hood Polycarbonate Side Entry IP65/IP69

Standard range
Order Code:

52-0235

Brand: Harting MPN: 09 12 008 0527 EAN-13: 2050001339874
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in Stock, despatched in 4 days

A top entry hood for use with Harting Han® Q and Han® Compact Series industrial connectors.


  • Colour: Black
  • Manufacturer part no.: 09 12 008 0527
  • RoHS compliant: yes
  • Please see the Technical Specification table for full details
Cable Entry PG16
Housing Material Polycarbonate
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot