Harting Male D-Sub Connectors with Solder Cup, Turned Contacts

Harting Brand: Harting
<p>Male D-Sub connectors with dimpled metal shell and turned contacts, solder cup, available in a range of sizes from 9-pin to 50-pin.</p>
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Plug, Cable Mount
  • Solder connection
  • Standards: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Current 7A at 20°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of pins Type Connection Number of Rows Orientation Pitch
Harting 09 67 009 5615 D-Sub With Solder Cup 9 Way Plug Cable Mount
Harting 09 67 009 5615 D-Sub With Solder Cup 9 Way Plug Cable Mount
Standard range
Order code: 51-9615
MPN: 09 67 009 5615

127 in Stock, despatched in 4 days
1+ £4.51
9 N/A D-sub 2 Straight N/A
Harting 09 67 015 5615 D-Sub With Solder Cup 15 Way Plug Cable Mount
Harting 09 67 015 5615 D-Sub With Solder Cup 15 Way Plug Cable Mount
Standard range
Order code: 51-9621
MPN: 09 67 015 5615

105 in Stock, despatched in 4 days
1+ £6.65
15 N/A D-sub 2 Straight N/A
Harting 09 67 037 5615 D-Sub With Solder Cup 37 Way Plug Cable Mount
Harting 09 67 037 5615 D-Sub With Solder Cup 37 Way Plug Cable Mount
Standard range
Order code: 51-9629
MPN: 09 67 037 5615

33 in Stock, despatched in 4 days
1+ £12.88
37 N/A D-sub 2 Straight N/A
Order codeMftrs Part No.No. of contacts
51-961509 67 009 56159
51-962109 67 015 561515
51-962909 67 037 561537


Trustpilot