Harting 09 67 015 5615 D-Sub With Solder Cup 15 Way Plug Cable Mount

Image Representative of Range

Harting 09 67 015 5615 D-Sub With Solder Cup 15 Way Plug Cable Mount

Standard range
Order Code:

51-9621

Brand: Harting MPN: 09 67 015 5615 EAN-13: 2050000253256
  • Quickly find another product in this range by Number of pins:

    9 15 37
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 in Stock, despatched in 4 days

Male 15-pin D-Sub connector with dimpled metal shell and turned contacts, solder cup.


  • Number of pins: 15
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Plug, Cable Mount
  • Solder connection
  • Standards: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Current 7A at 20°C
  • Manufacturer's type: 09 67 015 5615
Type N/A
Connection D-sub
Number of pins 15
Number of Rows 2
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot