Christmas Opening Hours and Delivery Dates here

Hazet 1979N-92 LED Slim Light USB-C 4500mAh IP65 120° Adjustable Head

Order Code:

03-9825

Brand: Hazet MPN: 1979N-92 EAN-13: 4000896241415
Qty Unit Price (Ex VAT)
1+ £91.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 04/02/2026

The Hazet 1979N-92 LED work light is a slim and energy-efficient device designed for professional use. It provides bright illumination for detailed tasks and confined spaces. Suitable for automotive repairs and maintenance, it enhances visibility in challenging environments.
Type LED work light
Bulb Type LED (monochrome)
Dim (L x W x H) 367 x 62 x 47 mm
Energy efficiency rating n.rel.
Height 47mm
Length 367mm
Operating Voltage 5V DC
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot