Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hazet 916-1 1/2" Square Drive Fine Tooth Reversible Ratchet

Order Code:  

51-6227

 
Brand: Hazet MPN: 916-1 EAN-13: 4000896162482
  • Country of Origin:

Discontinued


The Hazet 916-1 1/2" Square Drive Fine Tooth Reversible Ratchet has been manufactured both solid steel and chrome vanadium, and has been designed for working in areas with restricted access. Boasting several excellent features, including a lowered shift button, while the large reversing switch on ratchet top simplifies change-over. The deep-set reversing switch prevents unintentional change-over, while the cover plate and reversing switch are produced according to the lost wax casting process, hardenend and tempered for excessive use.
  • 245mm length
  • Chrome-Vanadium
  • Inside square drive 12.5mm (1/2in)
  • Outside square drive 12.5mm (1/2in)
  • 72 teeth, actuation angle 5°
  • Induction hardened teething guarantee high resistance and a long service life
  • Sturdy housing with forged ergonomic handle
  • Non-slip 2-component handle for optimal handling

  • Reviews


    Be the first to submit a review

    Trustpilot