Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Weller T0052702899N WHP 80 Heating Plate 80W 24V 80 x 50mm

Order Code:  

85-4635

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0052702899N Copy to clipboard EAN-13: 0037103303011
 Report an error
Qty Unit Price (Ex VAT)
1+ £432.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

The Weller WHP 80 Pre-Heating Plate is ideal for raising the temperature of a selected area of a circuit board prior to soldering or rework. Preheating reduces the thermal gradient and subsequent risk of thermal shock to components. It speeds up the entire process as the component is already at a raised temperature and needs less heat from the soldering iron or hot air gun.


  • Heating surface 80 x 50mm
  • Temperature range 50 to 200°C
  • For all Weller stations with min. 80 W output except WX 1, WX 2 und WXD 2
  • Housing size 150 x 120 x 65 mm (L x B x H)
  • Weller type WHP 80
Type Pre-heating plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review