Helios Preisser 0750 101 Universal Indicator Stand With Magnetic Base 285mm

Order Code:

49-3139

Brand: Helios Preisser MPN: 0750 101 EAN-13: 4029713223229
  • Country of Origin:
  • Not available for Export

Discontinued


This high-quality stand from Helios Preisser is designed to hold DIGI-MET® and other indicators in a variety of angles and positions for optimum visibility. The stand has a magnetic base to ensure it remains in position when located on metal objects.


  • Chrome plated columns
  • Base with V-groove
  • Magnet with On/Off switch
  • Magnetic force 600N
  • 8mm diameter mounting clamp for dial gauges, swallow tail clamp for dial test indicators
  • Integrated fine adjustment
  • Column height 285mm
  • Reach 180mm
  • Dimensions 70 x 46 x 65mm
  • Manufacturer's part 0750 101

Indicator not supplied.

Reviews


Be the first to submit a review

Trustpilot