Heller 17793 1 0901 HSS-R Twist Drills DIN 338 RN 2.5mm - 2 Pack

Standard range
Order Code:

58-4088

Brand: Heller MPN: 17793 1 EAN-13: 4010159177931
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

These 2.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 57mm
  • Weight 5.5g
Diameter 2.5mm
Length 57mm
Working Length 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot