Heller 18451 9 0901 HSS-R Twist Drills DIN 338 RN 1.1mm - 10 Pack

Standard range
Order Code:

58-4074

Brand: Heller MPN: 18451 9 EAN-13: 4010159184519
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

These 1.1mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 36mm
  • Weight 6.5g
Diameter 1.1mm
Length 36mm
Working Length 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot