Heller 23259 3 0901 HSS-R Twist Drills DIN 338 RN 1/8" - 10 Pack

Standard range
Order Code:

58-4100

Brand: Heller MPN: 23259 3 EAN-13: 4010159232593
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

These 1/8in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 65mm
  • Weight 29.6g
Diameter 1/8in
Length 65mm
Working Length 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot