Heller 23264 7 0901 HSS-R Twist Drills DIN 338 RN 13/64" - 10 Pack

Order Code:

58-4129

Brand: Heller MPN: 23264 7 EAN-13: 4010159232647
  • Country of Origin: China

Discontinued


These 13/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 86mm
  • Weight 105g
Diameter 13/64in
Length 86mm
Working Length 52mm

Reviews


Be the first to submit a review

Trustpilot