Heller ProConcrete & Masonry Drill Bits

Heller Brand: Heller
<p>These extremely robust percussion drill bits from <STRONG>Heller</STRONG> have the power to get through concrete and stone and have been developed to be used over and over again. Supplied singly or in packs of 5 or 10.</p>
  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
Description Image Product Buy Qty Pricing (Ex VAT) Pieces Diameter Sizes Length Material Suitability
Heller 16884 7 3000 ProConcrete & Masonry Drill Bits Ø4/5/6/6/8/10/12 - Set Of 7
Heller 16884 7 3000 ProConcrete & Masonry Drill Bits Ø4/5/6/6/8/10/12 - Set Of 7
Standard range
Order code: 58-5133
MPN: 16884 7

3 in Stock, despatched in 4 days
1+ £36.87
7 4 to 12mm
Heller 10001 4 3000 ProConcrete & Masonry Drill Bit 4 x 85 x 45mm - Single
Heller 10001 4 3000 ProConcrete & Masonry Drill Bit 4 x 85 x 45mm - Single
Standard range
Order code: 58-5135
MPN: 10001 4

7 in Stock, despatched in 4 days
1+ £4.01
4mm 85mm Masonry
Heller 10005 2 3000 ProConcrete & Masonry Drill Bit 6 x 100 x 60mm - Single
Heller 10005 2 3000 ProConcrete & Masonry Drill Bit 6 x 100 x 60mm - Single
Standard range
Order code: 58-5141
MPN: 10005 2

4 in Stock, despatched in 4 days
1+ £4.37
6mm 100mm Masonry
Heller 10008 3 3000 ProConcrete & Masonry Drill Bit 8 x 120 x 80mm - Single
Heller 10008 3 3000 ProConcrete & Masonry Drill Bit 8 x 120 x 80mm - Single
Standard range
Order code: 58-5146
MPN: 10008 3

8 in Stock, despatched in 4 days
1+ £5.40
8mm 120mm Masonry
Heller 10013 7 3000 ProConcrete & Masonry Drill Bit 12 x 150 x 90mm - Single
Heller 10013 7 3000 ProConcrete & Masonry Drill Bit 12 x 150 x 90mm - Single
Standard range
Order code: 58-5154
MPN: 10013 7

2 in Stock, despatched in 4 days
1+ £8.74
12mm 150mm Masonry
Order codeMftrs Part No.Type
58-513216873 14-Piece set
58-513316884 77-Piece set
58-513412249 83.5 x 85 x 45mm
58-513510001 44 x 85 x 45mm
58-513610002 14.5 x 85 x 45mm
58-513710003 85 x 95 x 50mm
58-513910026 75 x 150 x 110mm
58-516510004 55.5 x 95 x 50mm
58-514017145 85.5 x 150 x 110mm
58-514110005 26 x 100 x 60mm
58-514210027 46 x 150 x 110mm
58-514310006 96.5 x 100 x 60mm
58-514412466 96.5 x 150 x 110mm
58-514510007 67 x 100 x 60mm
58-514610008 38 x 120 x 80mm
58-514810028 18 x 200 x 135mm
58-514910010 69 x 120 x 80mm
58-515010011 310 x 120 x 80mm
58-515210029 810 x 200 x 135mm
58-515310012 011 x 150 x 90mm
58-515410013 712 x 150 x 90mm
58-515610030 412 x 220 x 150mm
58-515710014 413 x 150 x 90mm
58-515810015 114 x 150 x 90mm
58-516016229 614 x 260 x 200mm
58-516112253 515 x 150 x 90mm
58-516210017 518 x 160 x 100mm
58-516710018 220 x 160 x 100mm
58-516314573 222 x 160 x 100mm
58-516414574 925 x 160 x 100mm
58-515519479 212 x 150 x 90mm
58-515919480 814 x 150 x 90mm
58-513819475 45 x 95 x 50mm
58-516619476 16 x 100 x 60mm
58-514719477 88 x 120 x 80mm
58-515119478 510 x 120 x 80mm


Trustpilot