Heller Trijet SDS-plus Hammer Bits

<p>These Trijet SDS-plus hammer bits from <STRONG>Heller</STRONG> are part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Available in a range of sizes either individually or in packs of 10.</p>
  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
Order codeMftrs Part No.Size
58-512526740 35 x 110 x 50mm
58-508126741 05 x 160 x 100mm
58-508226742 75.5 x 110 x 50mm
58-512626743 45.5 x 160 x 100mm
58-508326744 16 x 110 x 50mm
58-508526745 86 x 160 x 100mm
58-508726746 56 x 210 x 150mm
58-508826747 26 x 260 x 200mm
58-508926748 96.5 x 110 x 50mm
58-509026749 66.5 x 160 x 100mm
58-512726750 26.5 x 210 x 150mm
58-509126751 97 x 160 x 100mm
58-509226752 67 x 210 x 150mm
58-509326753 38 x 110 x 50mm
58-509526754 08 x 160 x 100mm
58-509726755 78 x 210 x 150mm
58-509826756 48 x 260 x 200mm
58-509926757 18 x 310 x 250mm
58-510026758 88 x 450 x 400mm
58-510126759 510 x 110 x 50mm
58-510226760 15.5 x 160 x 100mm
58-510426761 810 x 210 x 150mm
58-510526762 510 x 260 x 200mm
58-510626763 210 x 310 x 250mm
58-512826764 910 x 450 x 400mm
58-510726765 610 x 600 x 550mm
58-510826766 312 x 160 x 100mm
58-511126768 712 x 260 x 200mm
58-511226769 412 x 310 x 250mm
58-511326770 012 x 450 x 400mm
58-511426771 712 x 600 x 550mm
58-511526772 414 x 160 x 100mm
58-511626773 114 x 200 x 150mm
58-511726774 814 x 250 x 200mm
58-511826775 514 x 300 x 250mm
58-511926776 214 x 450 x 400mm
58-512026777 914 x 600 x 550mm
58-512126778 616 x 200 x 150mm
58-512226779 316 x 250 x 200mm
58-512326780 916 x 300 x 250mm
58-512926781 616 x 450 x 400mm
58-512426782 316 x 600 x 550mm
58-508027221 65 x 110 x 50mm
58-508427222 36 x 110 x 50mm
58-508627223 06 x 160 x 100mm
58-509427224 78 x 110 x 50mm
58-509627225 48 x 160 x 100mm
58-510327226 110 x 160 x 100mm
58-510927227 812 x 160 x 100mm
58-511027228 512 x 210 x 150mm

Trustpilot