Hellermann Tyton BRES Plain Door Wall Mounted Enclosure

<p> A range of enclosures made from reinforced polyester with 30% glass fibre which gives high resistance against impact together with being lighter than steel enclosures but giving the same mechanical resistance. They are particularly suitable for mounting electrical or electronic equipment in aggressive environments where polyester offers the best quality and a longer life span. </p>
  • Heat-moulded polyester enclosures, to RAL-7035
  • Self-extinguishable materials, as per ASTM D635
  • Extreme working temperatures of -30°C to +120°C
  • Resistant against rusting and corrosion by chemical or atmospheric agents
  • Easy to move around and install due to its lightness
  • High mechanical resistance against impact
  • Door hinges that allow the door to open 180°
  • Designed to be used both indoors and outdoors
  • Protection to IP66 standard
Part No.HeightWidthDepthOrder code
BRES4340030020028-3268
BRES4440040020028-3269
BRES5450040020028-3270
BRES6460040023028-3271
BRES6560050023028-3272
BRES8680060030028-3273

Trustpilot