Bres Plain Door Wall Mounted Enclosure 800x600x300 Bres86
Image Representative of Range

Bres Plain Door Wall Mounted Enclosure 800x600x300 Bres86

Standard range
Order Code:

28-3273

Brand: HellermannTyton MPN: BRES86
Qty Unit Price (Ex VAT)
1+ £362.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2025

A range of enclosures made from reinforced polyester with 30% glass fibre which gives high resistance against impact together with being lighter than steel enclosures but giving the same mechanical resistance. They are particularly suitable for mounting electrical or electronic equipment in aggressive environments where polyester offers the best quality and a longer life span.


  • Heat-moulded polyester enclosures, to RAL-7035
  • Self-extinguishable materials, as per ASTM D635
  • Extreme working temperatures of -30°C to +120°C
  • Resistant against rusting and corrosion by chemical or atmospheric agents
  • Easy to move around and install due to its lightness
  • High mechanical resistance against impact
  • Door hinges that allow the door to open 180°
  • Designed to be used both indoors and outdoors
  • Protection to IP66 standard
Colour N/A
External Features Lock
Internal Features N/A
Material Glass-fibre reinforced PLM polyester
Finish RAL 7035
Flame Resistance N/A
Height 800mm
IP Rating IP66
Length 300mm
Series BRES
Type Plain door wall mounted enclosure
Width 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot