Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hellermann Tyton CW20S 20mm Small Ind Brass Cable Gland Kit

Extended range
Order Code:  

04-2234

 
Brand: HellermannTyton MPN: CW20S
Qty Unit Price (Ex VAT)
1+ £2.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

This small indoor cable gland kit from Hellermann Tyton is supplied in a ready-to-use pack containing glands, lock nuts, earth tags and PVC shrouds.


  • Thread size M20
  • Supplied with brass fittings
  • Suitable for PVC, SWA and PVC 600/ 1000V cables to BS 6121
  • Simple design
  • Effective earth continuity
  • Increased mechanical strength
  • BS 6121 PT1:1989 approved
Body Material Brass
Thread Size M20
Type Industrial small

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot