Hellermann Tyton H12X20 H12 x 20 Black Binding Sleeves - Pack of 100

Standard range
Order Code:

03-1600

Brand: HellermannTyton MPN: H12X20 EAN-13: 5022660062599
Qty Unit Price (Ex VAT)
1+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 1.2mm
  • Maximum expanded diameter 2.4mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Colour Black
Length 20mm
Max. Diameter 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot