Hellermann Tyton H75X25 H75 x 25 Black Binding Sleeves - Pack of 100

Standard range
Order Code:

03-1625

Brand: HellermannTyton MPN: H75X25 EAN-13: 5022660063756
Qty Unit Price (Ex VAT)
1+ £7.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 3 weeks

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 7.5mm
  • Maximum expanded diameter 15mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Colour Black
Length 25mm
Max. Diameter 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot