HellermannTyton 118-05850 T50SOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)

Standard range
Order Code:

49-7854

Brand: HellermannTyton MPN: 118-05850 EAN-13: 5022660181665
  • Quickly find another product in this range by Size:

    100 x 2.5mm 145 x 3.4mm 150 x 4.6mm 200 x 3.4mm 200 x 4.6mm
Qty Was Unit Price (Ex VAT)
1+ £9.50   £7.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in Stock, despatched in 4 days

The OS series is an innovative further development for externally toothed cable ties. The outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties. This enables safe installation even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.


  • The new design enables very simple insertion into the head.
  • Material: PA66HS
  • Minimum holding force: 225N
  • Product Specifications: Flame-retardant properties: Complies with UL94 V2
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Dimensions: 150(L) x 4.6(W)mm
  • Bundle diameter: 35mm
  • Supplied in packs of 100
  • Supplied in Black
  • Type: OS Series
  • Manufacturer's part: 118-05850 T50SOS
Type Flame retardant
Colour Black
Size 150 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot