HellermannTyton Outside Serrated Cable Tie, OS Series

<P>A range of <STRONG>HellermannTyton Outside Serrated Cable Ties </STRONG>from the <STRONG>OS series</STRONG>. These outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties, enabling safe installation, even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.</P>
  • Outside serrated cable tie with smooth surface to the bundle
  • Tie follows the contours of the cable bundle perfectly
  • Takes up less space due to curved head
  • Easy insertion and high tensile strength
  • For higher temperature or Limited Fire Hazard demand: Material PA46 or PA66V0
  • Easy application either manually or with a processing tool
  • Supplied in black
  • Supplied packs of 100
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour
HellermannTyton 118-04700 T18ROS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
HellermannTyton 118-04700 T18ROS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
Standard range
Order code: 49-7849
MPN: 118-04700

74 in Stock, despatched in 4 days
1+ £3.18
100 x 2.5mm Flame retardant Black
HellermannTyton 118-04800 T30ROS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
HellermannTyton 118-04800 T30ROS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
Standard range
Order code: 49-7850
MPN: 118-04800

90 in Stock, despatched in 4 days
1+ £6.18
145 x 3.4mm Flame retardant Black
HellermannTyton 118-05060 T50ROS-W-BK-C1 Outside Serrated Cable Tie (Pack 100)
HellermannTyton 118-05060 T50ROS-W-BK-C1 Outside Serrated Cable Tie (Pack 100)
Standard range
Order code: 49-7852
MPN: 118-05060

447 in Stock, despatched in 4 days
1+ £9.83
200 x 4.6mm Flame retardant Black
HellermannTyton 118-04900 T30LOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
HellermannTyton 118-04900 T30LOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
Extended range
Order code: 49-7853
MPN: 118-04900

Available to back orderBack order, lead time 6 weeks
1+ £8.36
200 x 3.4mm Flame retardant Black
HellermannTyton 118-05850 T50SOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
HellermannTyton 118-05850 T50SOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)
Standard range
Order code: 49-7854
MPN: 118-05850

39 in Stock, despatched in 4 days
1+ £7.25
150 x 4.6mm Flame retardant Black
Mftrs. Part no.TypeDimensionsBundle ØTensileOrder code
118-04700T18ROS100(L)x2.5(W)mm20mm80N49-7849
118-04800T30ROS145(L)x3.4(W)mm35mm135N49-7850
118-05060T50ROS200(L)x4.6(W)mm50mm225N49-7852
118-04900T30LOS200(L)x3.4(W)mm50mm135N49-7853
118-05850T50SOS150(L)x4.6(W)mm35mm225N49-7854
118-05860T50SOS150(L)x4.6(W)mm35mm225N49-7857


Trustpilot