HellermannTyton 150-13591 Push Mount Cable Tie Arrowhead Black 4.6mmx200mm

Order Code:

49-6382

Brand: HellermannTyton MPN: 150-13591

Discontinued


The HellermannTyton T50RSFT6.5 is a 2-Piece Fixing Tie with Arrowhead and Disc has been primarily designed for fixing cable harnesses in the automotive industry. Its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear and white goods manufacturing.


  • Pre-assembled 2-piece fixing tie with arrowhead foot part
  • Cable tie head can be moved after bundling
  • Easy to assemble without the need for a tool
  • Arrowhead simply locks into place
  • Disc adjusts tie for pressure from various directions
  • Bundle diameter: 45mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Max. sheet thickness: 2.0mm
  • Min. sheet thickness: 0.7mm
  • Minimum holding force: 225 N
  • Product Specifications: Plate diameter: 22.4mm
  • Boring: 6.3 - 6.7(Ø)mm
  • Dimensions, length: 200(L) x 4.6(W)mm
  • Specification: Displacable foot part at the cable tie
  • Temperature range: -40°C to +145°C
  • Supplied singularly
  • Supplied in black
Colour Black
Length 200mm
Type Arrowhead
Width 4.6mm

Reviews


Be the first to submit a review

Trustpilot