Christmas Opening Hours and Delivery Dates here
HellermannTyton 151-13601 RB8-PA66-BK adhesive Mount 8mm black 2pcs flat

Image Representative of Range

HellermannTyton 151-13601 RB8-PA66-BK adhesive Mount 8mm black 2pcs flat

Order Code:

04-1620

Brand: HellermannTyton MPN: 151-13601 EAN-13: 2050006631232
Qty Unit Price (Ex VAT)
10+ £0.683
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
63 available to back orderBack-order availability date - 14/01/2026

The HellermannTyton RB8-PA66-BK adhesive mount is a self-adhesive cable fastener designed for organising and securing cables with a fixed bundle diameter of 8 mm. Made from durable material, it is black and offers a reliable attachment solution in packs of 2 pieces. It is typically used in electronics, automotive, and home networking applications to manage cable routing effectively.
Type Adhesive mount
Material Polyamide
Colour Black
Bundle diameter (fixed) 8mm
Fastening method Self-adhesive
Height 11.50mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot