HellermannTyton 166-11401 HG-FR13 PA6 Flame Retardant Conduit 13mm
Image Representative of Range

HellermannTyton 166-11401 HG-FR13 PA6 Flame Retardant Conduit 13mm

Standard range
Order Code:

49-7413

Brand: HellermannTyton MPN: 166-11401
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 02/01/2025

The HellermannTyton HelaGuard 166-11401 HG-FR13 is a Non-Metallic Conduit from the HG-FR Range. The conduit is highly flame retardant, highly flexible and has a high fatigue life. Ideal for applications in railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6-FR
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 13mm
  • Outside diamater: 13mm
  • Inside diamater: 9.8mm
  • Bending radius: 25mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11401 HG-FR13 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black (UV resistant)
Diameter 13mm
Material PA 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot