HellermannTyton 166-11904 HG-PP21 Standard Weight Conduit 16.7mm

Order Code:

49-6438

Brand: HellermannTyton MPN: 166-11904

Discontinued


The HellermannTyton 166-11904 HG-PP21 is a Standard Duty Conduit has been manufactured from Polypropylene (PP). It has been designed for machine building, electrical installations, buildings, particularly when buried in concrete or plaster.


  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386
  • Colour: Black
  • Content: Sold per metre
  • Inside diameter: 16.7mm
  • Operating Temperature: -20°C to +90°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-PP21
  • Manufacturer's part: 166-11904

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Standard weight
Colour Black (UV resistant)
Diameter 16.7mm
Material PA 6

Reviews


Be the first to submit a review

Trustpilot