HellermannTyton 308-10300 HISA-3/1-PEX-BK Heat Shrink 3:1 Black 1mm (10m)

Image Representative of Range

HellermannTyton 308-10300 HISA-3/1-PEX-BK Heat Shrink 3:1 Black 1mm (10m)

Standard range
Order Code:

49-8068

Brand: HellermannTyton MPN: 308-10300 EAN-13: 4031026218649
Qty Unit Price (Ex VAT)
1+ £55.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

The HellermannTyton 308-10300 HISA-3/1 is a Dual Thin Wall Heat Shrink Tubing from the HIS-A Range. This heat shrink has a Shrink Ratio of 3:1 and is supplied in a handy dispenser box. The inner wall melts when heated, and is forced into any gaps. When the tubing cools the adhesive forms a seal against moisture and protects the components.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: longitudinal shrinkage: -10%
  • Adhesive: Yes
  • Shrinkage: 3:1
  • Halogen-free: Yes
  • Shrink temperature: +100°C
  • Pre-shrink dimensions: 3.0mm
  • After shrinkage dimensions: 1.0mm
  • Wall thickness: 1.0mm
  • Operating temperature: -55°C to +120°C
  • Supplied in box of 10m
  • Supplied in Black
  • Type: HIS-A
  • Manufacturer's part: 308-10300 HISA-3/1-PEX-BK
Colour Black
Length 10000mm
Ratio 3:1
Shrunk Diameter 1mm
Supplied Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot