Christmas Opening Hours and Delivery Dates here

HellermannTyton Heat Shrinkable Tubing 3:1,Handy Dispenser, Adhesive HIS-A Range

A range of HellermannTyton Dual Thin Wall Heat Shrink Tubing from the HIS-A Range. This heat shrink has a Shrink Ratio of 3:1 and is supplied in a Handy Dispenser Box. The inner wall melts when heated, and is forced into any gaps. When the tubing cools the adhesive forms a seal against moisture and protects the components. The heat shrink is available in black or transparent.

  • Forms a seal against moisture
  • Protection against corrosion and mechanical abrasion
  • Material: Polyolefin, cross-linked (POX)
  • Shrink ratio: 3:1
  • Longitudinal change after shrinkage: -10% max
  • Minimum shrink temperature: +100°C
  • Operating temperature: -55°C to +125°C
  • Softening point adhesive: +85°C
  • Insulation class: A (VDE 0530)
  • Dielectric Strength: 15kV/mm according to IEC 60684 P2
  • Flammability: UL224 VW-1 (except transparent)
  • Type: HIS-A
  • Available in Black and Transparent
  • Available in boxes of 3, 5 and 10m
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Colour Length Shrinkage Ratio
HellermannTyton 308-10300 HISA-3/1-PEX-BK Heat Shrink 3:1 Black 1mm (10m)
HellermannTyton 308-10300 HISA-3/1-PEX-BK Heat Shrink 3:1 Black 1mm (10m)
Extended range
Order code: 49-8068
MPN: 308-10300

18 available to back orderBack-order availability date - 13/01/2026
1+ £50.12
Price per unit Ex VAT
1mm 3mm Black 10000mm 3:1
HellermannTyton 308-10303 HISA-3/1-PEX-CL Heat Shrink 3:1 Transparent 1mm (10m)
HellermannTyton 308-10303 HISA-3/1-PEX-CL Heat Shrink 3:1 Transparent 1mm (10m)
Extended range
Order code: 49-8073
MPN: 308-10303

6 available to back orderBack-order availability date - 13/01/2026
1+ £54.77
Price per unit Ex VAT
1mm 3mm Transparent 10000mm 3:1
HellermannTyton 308-10600 HISA-6/2-PEX-BK Heat Shrink 3:1 Black 2mm (5m)
HellermannTyton 308-10600 HISA-6/2-PEX-BK Heat Shrink 3:1 Black 2mm (5m)
Extended range
Order code: 49-8069
MPN: 308-10600

28 available to back orderBack-order availability date - 13/01/2026
1+ £28.42
Price per unit Ex VAT
2mm 6mm Black 5000mm 3:1
HellermannTyton 308-10603 HISA-6/2-PEX-CL Heat Shrink 3:1 Transparent 2mm (5m)
HellermannTyton 308-10603 HISA-6/2-PEX-CL Heat Shrink 3:1 Transparent 2mm (5m)
Extended range
Order code: 49-8074
MPN: 308-10603

9 available to back orderBack-order availability date - 13/01/2026
1+ £28.29
Price per unit Ex VAT
2mm 6mm Transparent 5000mm 3:1
HellermannTyton 308-10900 HIS-9/3-PEX-BK Heat Shrink 3:1 Black 3mm (5m)
HellermannTyton 308-10900 HIS-9/3-PEX-BK Heat Shrink 3:1 Black 3mm (5m)
Extended range
Order code: 49-8070
MPN: 308-10900

91 available to back orderBack-order availability date - 13/01/2026
1+ £27.94
Price per unit Ex VAT
3mm 9mm Black 5000mm 3:1
HellermannTyton 308-10903 HISA-9/3-PEX-CL Heat Shrink 3:1 Transparent 3mm (5m)
HellermannTyton 308-10903 HISA-9/3-PEX-CL Heat Shrink 3:1 Transparent 3mm (5m)
Extended range
Order code: 49-8075
MPN: 308-10903

13 available to back orderBack-order availability date - 13/01/2026
1+ £28.29
Price per unit Ex VAT
3mm 9mm Transparent 5000mm 3:1
HellermannTyton 308-11200 HISA-12/4-PEX-BK Heat Shrink 3:1 Black 4mm (5m)
HellermannTyton 308-11200 HISA-12/4-PEX-BK Heat Shrink 3:1 Black 4mm (5m)
Extended range
Order code: 49-8071
MPN: 308-11200

82 available to back orderBack-order availability date - 13/01/2026
1+ £26.46
Price per unit Ex VAT
4mm 12mm Black 5000mm 3:1
HellermannTyton 308-11203 HISA-12/4-PEX-CL Heat Shrink 3:1 Transparent 4mm (5m)
HellermannTyton 308-11203 HISA-12/4-PEX-CL Heat Shrink 3:1 Transparent 4mm (5m)
Extended range
Order code: 49-8076
MPN: 308-11203

12 available to back orderBack-order availability date - 13/01/2026
1+ £36.19
Price per unit Ex VAT
4mm 12mm Transparent 5000mm 3:1
HellermannTyton 308-12400 HISA-24/8-PEX-BK Heat Shrink 3:1 Black 8mm (3m)
HellermannTyton 308-12400 HISA-24/8-PEX-BK Heat Shrink 3:1 Black 8mm (3m)
Extended range
Order code: 49-8072
MPN: 308-12400

2 available to back orderBack-order availability date - 13/01/2026
1+ £50.96
Price per unit Ex VAT
8mm 24mm Black 3000mm 3:1
HellermannTyton 308-12403 HISA-24/8-PEX-CL Heat Shrink 3:1 Transparent 8mm (3m)
HellermannTyton 308-12403 HISA-24/8-PEX-CL Heat Shrink 3:1 Transparent 8mm (3m)
Extended range
Order code: 49-8077
MPN: 308-12403

10 available to back orderBack-order availability date - 13/01/2026
1+ £48.72
Price per unit Ex VAT
8mm 24mm Transparent 3000mm 3:1
Mftrs. Part no. TypeSupplied ØRecovered ØWall (WT)LengthColourOrder code
308-10300 HIS-A-3/1 3.0mm1.0mm1.0mm10mBlack49-8068
308-10303 HIS-A-3/1 3.0mm1.0mm1.0mm10mTransparent49-8073
308-10600 HIS-A-6/2 6.0mm2.0mm1.0mm5.0mBlack49-8069
308-10603 HIS-A-6/2 6.0mm2.0mm1.0mm5.0mTransparent49-8074
308-10900 HIS-A-9/3 9.0mm3.0mm1.4mm5.0mBlack49-8070
308-10903 HIS-A-9/3 9.0mm3.0mm1.4mm5.0mTransparent49-8075
308-11200 HIS-A-12/4 12mm4.0mm1.8mm5.0mBlack49-8071
308-11203 HIS-A-12/4 12mm4.0mm1.8mm5.0mTransparent49-8076
308-12400 HIS-A-24/8 24mm8.0mm2.5mm3.0mBlack49-8072
308-12403 HIS-A-24/8 24mm8.0mm2.5mm3.0mTransparent 49-8077


Trustpilot