HellermannTyton Fittings for Metallic Conduit with Plastic Coating PSC-FM Series

<P>A wide range of <STRONG>HellermannTyton Conduit Fittings </STRONG>with a <STRONG>Fixed External Thread for Plastic Coated Metallic Conduit</STRONG>, from the PCS-FM Series. The conduit fittings comprise of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.</P><P><a href="/cables-connectors/hellermanntyton-nickel-plated-brass-locknut-alnpb-series-532759"><STRONG>Please Note</STRONG>: Locknuts must be purchased separately (see order codes <STRONG>49-6636 </STRONG>to <STRONG>49-6650 </STRONG>or <STRONG>CLICK HERE</STRONG>) </a></P>
  • Two part fitting comprising shell and body with external thread
  • Can be secured with a locknut (not supplied)
  • Available with Metric or PG Thread
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Material
HellermannTyton 166-31001 PSC12-FM-M16 HelaGuard Metallic Conduit Screw Fitting
HellermannTyton 166-31001 PSC12-FM-M16 HelaGuard Metallic Conduit Screw Fitting
Standard range
Order code: 49-7534
MPN: 166-31001

42 in Stock, despatched in 4 days
1+ £3.35
12mm Conduit screw fitting Nickel plated Brass
HellermannTyton 166-31002 PSC16-FM-M16 HelaGuard Metallic Conduit Screw Fitting
HellermannTyton 166-31002 PSC16-FM-M16 HelaGuard Metallic Conduit Screw Fitting
Standard range
Order code: 49-7535
MPN: 166-31002

19 in Stock, despatched in 4 days
1+ £3.78
16mm Conduit screw fitting Nickel plated Brass
Mftrs. Part no.TypeNominal ØThread Metric lThread PGOrder code
166-31000 PCS10-FM-M12 10mm

M12

49-7539
166-31001 PCS12-FM-M16 12mm

M16

49-7534
166-31011 PCS12-FM-PG9 12mm

PG9

49-7541
166-31002 PCS16-FM-M16 16mm

M16

49-7535
166-31012 PCS16-FM-PG11 16mm

PG11

49-7543
166-31004 PCS20-FM-M20 20mm

M20

49-7536


Trustpilot