HellermannTyton Non-Metallic Conduit, HG-PP PP Standard Weight

<P>The <STRONG>HellermannTyton HG-PP Polypropylene </STRONG>(<STRONG>PP</STRONG>) <STRONG>Standard Duty Conduit </STRONG>has been designed for machine building, electrical installations, buildings, particularly when buried in concrete or plaster.</P>
  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Material: Polypropylene (PP)
  • Flammability: IEC 61386
  • Operating temperature: -20 °C to +90 °C
  • Specifications: IEC 61386
  • Supplied in lengths of 1m
  • Supplied in black

Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.

Mftrs. Part no.TypeNominal ØNW ØOutside ØInside ØBending radiusWeightOrder code
166-11900HG-PP10 10mm7.5mm10mm6.3mm15mm16g/m49-6442
166-11901HG-PP13 13mm10mm13mm9.8mm25mm20g/m49-6436
166-11902HG-PP16 16mm12mm15.8mm11.8mm35mm30g/m49-6437
166-11904HG-PP21 21mm17mm21.2mm16.7mm40mm50g/m49-6438
166-11907HG-PP28 28mm23mm28.5mm22.8mm55mm65g/m49-6443
166-11908HG-PP34 34mm29mm34.5mm28.1mm65mm90g/m49-6439
166-11909HG-PP42 42mm36mm42.5mm35.5mm80mm120g/m49-6440
166-11910HG-PP54 54mm48mm54.5mm47.2mm100mm150g/m49-6441

Trustpilot