HellermannTyton 166-11902 HG-PP16 Standard Weight Conduit 11.8mm

Standard range
Order Code:

49-6437

Brand: HellermannTyton MPN: 166-11902
  • Quickly find another product in this range by Diameter:

    6.3mm 9.8mm 11.8mm 22.8mm 47.2mm
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
277 available to back orderBack-order availability date - 03/01/2025

The HellermannTyton 166-11902 HG-PP16 is a Standard Duty Conduit has been manufactured from Polypropylene (PP). It has been designed for machine building, electrical installations, buildings, particularly when buried in concrete or plaster.


  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386
  • Colour: Black
  • Content: Sold per metre
  • Inside diameter: 11.8mm
  • Operating Temperature: -20°C to +90°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-PP16
  • Manufacturer's part: 166-11902

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Standard weight
Colour Black (UV resistant)
Diameter 11.8mm
Material PA 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot