Christmas Opening Hours and Delivery Dates here

HellermannTyton Screwable Mounting Sockets (Mounts) MB, TYF1, CTAM Series

A range of HellermannTyton Screwable Fixing Sockets (Mounts) that are simple to install with a screw or bolt. These screwable mounts have a compact and flat design, making them especially suitable for confined spaces. They give excellent security to installed cabling, particularly in areas of high vibration. The MB1, MB2, TY3F1 and TY8F1 offer a single hole fixing with two-way entry for the cable tie. The CTAM1 and CTMA2 have a 4-way entry design for use in line or at 90° angle to the cable run.

These fixing mounts are designed for simple, yet robust, installation in a wide variety of applications, particularly in telecoms equipment, switchgear and control cabinets.

  • Suitable for all applications, especially those with minimal space
  • Mounted before cable installation and in line with cable
  • CTAM has 4-way entry design for use in line or at 90° angle to cable run
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: 40C to 85C for 500h
  • CTAM supplied in white
  • MB and TYF1 supplied in natural
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Type
HellermannTyton 151-28119 MB1-N66-NA-C1 Mounting Socket Screwable
HellermannTyton 151-28119 MB1-N66-NA-C1 Mounting Socket Screwable
Extended range
Order code: 49-7872
MPN: 151-28119

Order in multiples of 50


2,132 available to back orderBack-order availability date - 10/01/2026
50+ £0.155
Price per unit Ex VAT
Natural 12.5 x 8mm Mounting socket
HellermannTyton 151-28219 MB2-PA66-NA-C1 Mounting Socket Screwable
HellermannTyton 151-28219 MB2-PA66-NA-C1 Mounting Socket Screwable
Extended range
Order code: 49-7873
MPN: 151-28219

Order in multiples of 50


134 available to back orderBack-order availability date - 10/01/2026
50+ £0.210
Price per unit Ex VAT
Natural 20.5 x 12.5mm Mounting socket
HellermannTyton 151-31203 CTAM2-N66-NA-C1 Mounting Socket Screwable
HellermannTyton 151-31203 CTAM2-N66-NA-C1 Mounting Socket Screwable
Extended range
Order code: 49-7875
MPN: 151-31203

Order in multiples of 50


901 available to back orderBack-order availability date - 10/01/2026
50+ £0.210
Price per unit Ex VAT
White 20 x 10mm Mounting socket
HellermannTyton 151-31109 CTAM1-N66-NA-C1 Mounting Socket Screwable
HellermannTyton 151-31109 CTAM1-N66-NA-C1 Mounting Socket Screwable
Extended range
Order code: 49-7874
MPN: 151-31109

Order in multiples of 50


Available to back orderBack order, lead time 9 weeks
50+ £0.262
Price per unit Ex VAT
White 20 x 10mm Mounting socket
Mftrs. Part no.TypeDimensionsHole ØStrap (W)MaterialColourOrder code
151-28119 MB1 12.5(W)x8.0(L)x3.5(H)mm 2.9mm2.6mmPA66 Natural49-7872
151-28219 MB2 20.5(W)x12.5(L)x3.3(H)mm 5.0mm5.0mmPA66 Natural49-7873
151-23319 TY3F1 19.0(W)x8.0(L)x5.8(H)mm 3.5mm5.0mmPA66 Natural49-7871
151-23819 TY8F1 22.4(W)x10.0(L)x5.8(H)mm 4.5mm8.0mmPA66 Natural49-7876
151-31103CTAM1 10.2(W)x20.4(L)x5.1(H)mm 4.3mm5.0mmPA66 White49-7874
151-31203CTAM2 10.2(W)x20.4(L)x5.1(H)mm 5.2mm5.0mmPA66 White49-7875


Trustpilot