HellermannTyton 151-28119 MB1-N66-NA-C1 Mounting Socket Screwable

Standard range
Order Code:

49-7872

Brand: HellermannTyton MPN: 151-28119
Qty Unit Price (Ex VAT)
50+ £0.155
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1,088 available to back orderBack-order availability date - 03/01/2025

The HellermannTyton 151-28119 MB1 is a Screwable Fixing Socket (Mount) that is simple to install with a screw or bolt. This screwable mount has a compact and flat design, making it especially suitable for confined spaces. The mount will give excellent security to cabling, particularly in areas of high vibration. The MB1offers a single hole fixing with two-way entry for the cable tie.

This fixing mount is are designed for simple, yet robust, installation in a wide variety of applications, particularly in telecoms equipment, switchgear and control cabinets.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 2.6mm
  • Dimensions: 12.5(L) x 8(W) x 3.5(H)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: MB1
  • Manufacturer's part: Hellemann Tyton 151-24819
Type Mounting socket
Base 12.5 x 8mm
Colour Natural

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot