HellermannTyton 151-21819 TY8G1-N66-NA-C1 Mounting Base

Standard range
Order Code:

49-8158

Brand: HellermannTyton MPN: 151-21819
Qty Unit Price (Ex VAT)
5+ £0.465
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
245 available to back orderBack-order availability date - 18/01/2025

The HellermannTyton 151-21819 TY8G1 is a TY mount that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this oblong screwable mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances.


  • Colour: Transparent
  • Dimensions: 32 x 25 x 5.2mm
  • Halogen-free: Yes
  • Hole spacing: 15mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 8mm
  • Mounting hole diameter: 3.2mm
  • Operating temperature range: -40ºC to +85ºC, short-term +105 °C (500h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: without adhesive
  • Type: TY Series
  • Manufacturer's part: Hellemann Tyton 151-21819 TY3G1
Type Mounting base
Base 20 x 14mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot