HellermannTyton TTC8 Cable Cutter Up To 35mm²

Order Code:

86-0109

Brand: HellermannTyton MPN: TTC 8 EAN-13: 5022660030680
  • Country of Origin: Japan

Discontinued


These Hellerman Tyton TTC 8 heavy duty Cable Cutters will cut cleanly through copper cables with a cross-section of up to 35mm².


  • Cuts copper wire up to 35mm² (11.0mm) diameter
  • Curved jaw shape prevents cables from slipping
  • Comfortable rubberised handles
  • Ideal for copper wire, optical cable, aluminium wire, etc.
  • Overall length: 205mm (8in.)
  • Jaw length: 22mm
  • Handle length: 125mm
  • Hellerman Tyton type TTC 8

Not suitable for iron or steel wire.
Type Cable cutter
Cutting Capacity 11mm
For Use With Copper cable
Length 205mm

Reviews


Be the first to submit a review

Trustpilot