HellermannTyton UB100A Black TY-ITS Cable Tie 100 x 2.5mm (Pack 100)

Standard range
Order Code:

04-0741

Brand: HellermannTyton MPN: UB100A Black
Qty Unit Price (Ex VAT)
1+ £1.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,467 in stock, despatched same dayAdditional quantity lead time 4 months

This Pack of 100 TY-ITS Black Cable Ties 100 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 80N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 22mm bundle diameter
  • -40 - +85°C temperature range
  • 100 x 2.5mm (L x W)
  • Manufacturer's part UB100A Black
Type PA66
Colour Black
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot