HELUKABEL 10093941 M32 Black Dome Cable Gland

Order Code:

02-0537

Brand: HELUKABEL MPN: 10093941

Discontinued


A polyamide PA 6 cable gland for large diameter cable as used in EV charging applications.

When correctly installed, the gland offers ingress protection to IP68 and cable strain relief via the built-in clamping fingers.


  • Size: M32
  • Accepts cable diameters: 15 to 21mm
  • Colour: black
  • Material: Polyamide PA 6
  • Seal: Chloroprene rubber (CR)
  • Protection class: IP68
  • Temperature range: -20 to +100°C
  • Test standard: EN50262
  • Helukabel type 93941

Note that the locking nut is not supplied, and is available as a separate item HERE.
Type Cable gland
Body Material Polyamide PA6
Thread Size M32

Reviews


Be the first to submit a review

Trustpilot